| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.01 | |
| Automotive | No |
| PPAP | No |
| Adjustable | |
| Shunt | |
| 2.495 to 36 | |
| 25 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.27 |
| Package Width | 25.89 |
| Package Length | 25.96 |
| PCB changed | 4 |
| Supplier Package | Bare Die |
| 4 |
Even in the event of large power supply variations, this TL431TDA1 voltage reference power management device from Texas Instruments can produce and maintain a precise DC voltage. This voltage reference circuit supports shunt topology. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
