onsemiTL431BVPGReferencias de tensión

V-Ref Adjustable 2.495V to 36V 100mA 8-Pin PDIP Tube

Even in the event of large power supply variations, this TL431BVPG voltage reference power management device from ON Semiconductor can produce and maintain a precise DC voltage. With an output that has a voltage of 2.495 to 36 V, this is power management at its best. Use this part at voltages lower than 37 V. It has an initial accuracy of 0.4%. This voltage reference circuit supports shunt topology. This product comes in rail packaging to keep individual parts separated and protected. This voltage reference circuit has a minimum operating temperature of -40 °C and a maximum of 125 °C. It runs with a maximum temperature coefficient of 50ppm/°C(Typ).

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.