SamtecTFM-130-01-L-D-WTCabezales del conector y receptáculos PCB
Conn Shrouded Header (4 Sides) HDR 60 POS 1.27mm Solder ST Top Entry Thru-Hole TIGER EYE™ Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 60 | |
| 2 | |
| Solder | |
| 1.27 | |
| Straight | |
| Right Slot | |
| 1.27 | |
| 8 | |
| 3.7/Contact | |
| 354VDC|250VAC | |
| 5000 | |
| 15 | |
| -55 | |
| 125 | |
| 10000 | |
| Tube | |
| 41.28 | |
| 5.72 | |
| 5.59 | |
| TIGER EYE™ | |
| 1.98 | |
| Through Hole |
Samtec brings you their shrouded TFM-130-01-L-D-WT header connector, an important safety tool for protecting your electronic components from accidental damage. This HDR connector's 60 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a maximum voltage rating of 250 VAC. Its pitch is 1.27 mm. This is a 2-row connector. It has a header type gender. It has a straight body orientation. This device has a maximum current rating of 3.2 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 41.28 mm long, 5.59 mm tall and 5.72 mm deep. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. TFM-130-01-L-D-WT is housed in black liquid crystal polymer.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

