Un 10-25% de rebaja
SamtecTFM-125-01-L-D-RACabezales del conector y receptáculos PCB
Conn Shrouded Header (4 Sides) HDR 50 POS 1.27mm Solder RA Side Entry Thru-Hole TIGER EYE™ Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 50 | |
| 2 | |
| Solder | |
| 1.27 | |
| Right Angle | |
| Right Slot | |
| 1.27 | |
| 8 | |
| 3.7/Contact | |
| 354VDC|250VAC | |
| 5000 | |
| 15 | |
| -55 | |
| 125 | |
| 10000 | |
| Tube | |
| 34.93 | |
| 7.37 | |
| 5.72 | |
| TIGER EYE™ | |
| 1.91 | |
| Through Hole |
Samtec's shrouded TFM-125-01-L-D-RA header connector is a great way to reduce safety concerns in projects where there is a possibility of accidentally shorting electronic components. This HDR connector's 50 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 2-row connector. It has a header type gender. It has a maximum voltage rating of 250 VAC. Its pitch is 1.27 mm. It has a right angle body orientation. This device has a maximum current rating of 3.2 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. TFM-125-01-L-D-RA is housed in black liquid crystal polymer. This product is 34.93 mm long, 5.72 mm tall and 7.37 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

