ToshibaTB67H451FNG,ELControl del motor de movimiento

Brushed Motor Driver IC, 50V, 3.5A, TSSOP8 Package

The TB67H451FNG is a user-friendly surface mount low pin count package, simple to use, and wide operating range 4.5V- 44V / 3.5A Brushed motor driver with auto resume in fault protections.

Features

• Wide range of operating voltage 4.5 - 44V
• High current 3.5A
• Capable of PWM constant current drive and direct PWM drive
• Supporting 4 operation modes, Forward / Reverse / Brake / STOP (OFF)
• Built-in output MOSFET with Low on-resistance (High side + low side=0.6Ω(typ.))
• Ultra low standby current 1uA max
• Built-in various error detection functions (Thermal shutdown (TSD), over current detection (ISD), and Under voltage lockout(UVLO))
• Built-in VCC regulator for the internal circuit operation.

Related part: TB67H450FNG
• Exact fit – Texas Instruments DRV8870 pin to pin compatible drop in replacement
• Good fit – Allegro A4950 pin to pin compatible drop in replacement

 

14,000 piezas: Se puede enviar en 2 días

    Total$3,944.50Price for 3500

    • (3500)

      Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      2527+
      Manufacturer Lead Time:
      32 semanas
      Country Of origin:
      Taiwán
      • In Stock: 14,000 piezas
      • Price: $1.1270

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.