KEMET CorporationT521W476M020ATE0407706 | T521 High Voltage Tantalum Polymer Capacitor SeriesCapacitor de polímero de tantalio
Cap Tant Polymer 47uF 20VDC W CASE 20%( 7.3 X 4.3 X 1.4mm) Inward L SMD 7343-15 0.04 Ohm 105°C
KEMET Organic Capacitors (KO-CAP®) are solid electrolytic capacitors with a conductive polymer cathode, capable of delivering very low ESR and improved capacitance retention at high frequencies. KO-CAP combines the low ESR of the multilayer ceramic, the high capacitance of aluminum electrolytic, and the volumetric efficiency of tantalum into a single surface mount package. These devices offer full AEC-Q200 qualification and allow automotive segment designers to take advantage of the polymer technology.
The KEMET Organic Capacitor (KO-CAP) is a solid electrolytic capacitor with a conductive polymer cathode capable of delivering very low ESR and improved capacitance retention at high frequencies. KO-CAP combines the low ESR of multilayer ceramic, the high capacitance of aluminum electrolytic, and the volumetric efficiency of tantalum into a single surface mount package. Unlike liquid electrolyte-based capacitors, KO-CAP has a very long operational life and high ripple current capabilities. The T52X/T530 provides the widest range of voltages, capacitance and case size options in the KO-CAP family and is suitable for general purpose DC applications for up to 48 volt DC voltage rails.
Datasheet
T521 Datasheet| Compliant | |
| EAR99 | |
| Unconfirmed | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Polymer | |
| 47uF | |
| 20% | |
| 20VDC | |
| 0.04 | |
| Very Low | |
| 2.1 | |
| 94 | |
| Polar | |
| 9 | |
| High Frequency Capacitance Retention|Low ESR | |
| No | |
| Yes | |
| W | |
| Molded | |
| Flat | |
| Surface Mount | |
| Inward L | |
| 2 | |
| 4.6 | |
| 7.3 X 4.3 X 1.4 | |
| 7343-15 | |
| -55 | |
| 105 | |
| 7.3 | |
| 4.3 | |
| 1.4 | |
| 0.223 |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

