KEMET CorporationT520B476M010AHE070 | T520 Standard Tantalum Polymer Capacitor SeriesCapacitor de polímero de tantalio

Cap Tant Polymer 47uF 10VDC B CASE 20%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 0.07 Ohm 105°C T/R

KEMET Organic Capacitors (KO-CAP®) are solid electrolytic capacitors with a conductive polymer cathode, capable of delivering very low ESR and improved capacitance retention at high frequencies. KO-CAP combines the low ESR of the multilayer ceramic, the high capacitance of aluminum electrolytic, and the volumetric efficiency of tantalum into a single surface mount package. These devices offer full AEC-Q200 qualification and allow automotive segment designers to take advantage of the polymer technology.

The KEMET Organic Capacitor (KO-CAP) is a solid electrolytic capacitor with a conductive polymer cathode capable of delivering very low ESR and improved capacitance retention at high frequencies. KO-CAP combines the low ESR of multilayer ceramic, the high capacitance of aluminum electrolytic, and the volumetric efficiency of tantalum into a single surface mount package. Unlike liquid electrolyte-based capacitors, KO-CAP has a very long operational life and high ripple current capabilities. The T52X/T530 provides the widest range of voltages, capacitance and case size options in the KO-CAP family and is suitable for general purpose DC applications for up to 48 volt DC voltage rails.

Datasheet

T520 Datasheet
This T520B476M010AHE070 polymer electrolyte from Kemet is a high performing capacitor. It can withstand a voltage of 10 VDC. It has 2 terminals. This product is 3.5 mm long, 1.9 mm tall and 2.8 mm deep. This polymer electrolyte has an operating temperature range of -55 °C to 105 °C. Its leakage current is 47 μA. Its capacitance value is 47uF.

No Stock Available

Quantity Increments of 2000 Minimum 2000
  • Manufacturer Lead Time:
    28 semanas
    • Price: $0.4373
    1. 2000+$0.4373
    2. 4000+$0.4329
    3. 6000+$0.4286
    4. 8000+$0.4243
    5. 10000+$0.4200
    6. 12000+$0.4158
    7. 20000+$0.4117
    8. 30000+$0.4076
    9. 50000+$0.4035

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.