KEMET CorporationT355E106K025ASCapacitor de tantalio sólido

Cap Tant Solid 10uF 25V 10%( 5.5 X 10.2mm) Radial 3.18mm 125°C Bag

This T355E106K025AS tantalum solid capacitor from Kemet provides a high capacitance per volume, as well as a lower footprint design. It can withstand a voltage of 25 VDC. Users like its outside crimp standoff wire form. This part has a pitch of 3.18 mm. This solid capacitor has a maximum operating temperature of 125 °C. Its leakage current is 2 μA. It has a tolerance of 10%. Its capacitance value is 10uF. The T355E106K025AS solid capacitor has a radial termination style. This product is 10.2(Max) mm tall with a diameter of 5.5(Max) mm.

No Stock Available

Quantity Increments of 1 Minimum 1000
  • Manufacturer Lead Time:
    19 semanas
    • Price: $3.855
    1. 1000+$3.855
    2. 2000+$3.836
    3. 2500+$3.816
    4. 3000+$3.796
    5. 4000+$3.776
    6. 5000+$3.755
    7. 6000+$3.735
    8. 10000+$3.714
    9. 20000+$3.693

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.