KEMET CorporationT350E106K020ATCapacitor de tantalio sólido
Cap Tant Solid 10uF 20V 10%( 5.5 X 8.9mm) Radial 2.54mm 125°C Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.80 | |
| Automotive | No |
| PPAP | No |
| Solid | |
| 10uF | |
| 10% | |
| 20VDC | |
| Low | |
| 1.6 | |
| Polar | |
| 6 | |
| No | |
| Yes | |
| Dipped | |
| Through Hole | |
| Radial | |
| 2 | |
| 2.54 | |
| 5.5 X 8.9 | |
| Straight | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Bag | |
| 8.9(Max) | |
| 5.5(Max) | |
| 0.5 | |
| 8.9(Max) |
This T350E106K020AT tantalum solid capacitor from Kemet provides a high capacitance per volume, as well as a lower footprint design. It can withstand a voltage of 20 VDC. Users like its straight wire form. This solid capacitor has a maximum operating temperature of 125 °C. Its leakage current is 1.6 μA. This part has a pitch of 2.54 mm. It has a tolerance of 10%. Its capacitance value is 10uF. This product is 8.9(Max) mm tall with a diameter of 5.5(Max) mm. The T350E106K020AT solid capacitor has a radial termination style.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

