KEMET CorporationT322D226K015ASCapacitor de tantalio sólido
Cap Tant Solid 22uF 15V 10%( 4.57 X 10.67mm) Axial 2 Ohm 125°C Bag
| Not Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.80 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Solid | |
| 22uF | |
| 10% | |
| 15VDC | |
| 2 | |
| Low | |
| 3 | |
| Polar | |
| 8 | |
| Low ESR | |
| No | |
| Non-Hermetic | |
| Unsleeved | |
| No | |
| Molded | |
| Through Hole | |
| Axial | |
| 2 | |
| 4.57 X 10.67 | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Bag | |
| 10.67(Max) | |
| 4.57(Max) | |
| 0.51 |
A high capacitance per volume with a low footprint design is what you will get by using this T322D226K015AS tantalum solid capacitor from Kemet. It can withstand a voltage of 15 VDC. Its leakage current is 2.6 μA. This solid capacitor has a maximum operating temperature of 125 °C. This product is 10.67(Max) mm long with a diameter of 4.57(Max) mm. It has a tolerance of 10%. Its capacitance value is 22uF. The T322D226K015AS solid capacitor has an axial termination style.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

