KEMET CorporationT110B475K035ASCapacitor de tantalio sólido
Cap Tant Solid 4.7uF 35V 10% (4.7 X 12.04mm) Axial 3 Ohm 125°C Box
| Not Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.20 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Solid | |
| 4.7uF | |
| 10% | |
| 35VDC | |
| 3 | |
| Extreme Low | |
| 1 | |
| Polar | |
| 4 | |
| No | |
| Hermetic | |
| Sleeved | |
| No | |
| Metal | |
| Through Hole | |
| Axial | |
| 2 | |
| 4.7 X 12.04 | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Box | |
| 15.49 | |
| 12.04 | |
| 4.7 | |
| 0.51 |
This T110B475K035AS tantalum solid capacitor from Kemet has a high capacitance for its size and is designed keeping a low footprint in mind. It can withstand a voltage of 35 VDC. Its leakage current is 1 μA. This solid capacitor has a maximum operating temperature of 125 °C. The T110B475K035AS solid capacitor has an axial termination style. It has a tolerance of 10%. Its capacitance value is 4.7uF. This product is 12.04 mm long with a diameter of 4.7 mm.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

