STMicroelectronicsSTM6513REIEDG6FSupervisory Circuits
Processor Supervisor 2.625V 1 Active High/Active Low/Open Drain/Push-Pull 8-Pin TDFN T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| Active High/Active Low/Open Drain/Push-Pull | |
| 2.573 | |
| 2.625 | |
| 2.678 | |
| 1.575 to 4.625 | |
| 1 | |
| 5.5 | |
| 6 | |
| No | |
| No | |
| Yes | |
| No | |
| No | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Power Supply Monitor | |
| Mounting | Surface Mount |
| Package Height | 0.73 mm |
| Package Width | 2 mm |
| Package Length | 2 mm |
| PCB changed | 8 |
| Standard Package Name | DFN |
| Supplier Package | TDFN |
| 8 |
By using the STM6513REIEDG6F microprocessor supervisory circuit from STMicroelectronics your circuit will remain safe if something happens to the main processor. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This device has a minimum operating supply voltage of 1 V and a maximum of 5.5 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a typical reset threshold voltage of 2.625 V, with a minimum of 2.573 V and a maximum of 2.678 V.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

