SamtecSSW-110-02-G-T-RACabezales del conector y receptáculos PCB

Conn Socket Strip SKT 30 POS 2.54mm Solder RA Side Entry Thru-Hole Tube

Reduce the possibility of accidentally shorting pins when using a printed circuit board with this socket strip SSW-110-02-G-T-RA header connector from Samtec. This SKT connector's 30 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 3-row connector. Its pitch is 2.54 mm. It has a right angle body orientation. It has a maximum voltage rating of 550 VAC. It has a socket type gender. This device has a maximum current rating of 5.7 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It uses the solder termination method. This product is 25.91 mm long, 7.49 mm tall and 15.11 mm deep. This connector has an operating temperature of -55 to 125 °C. SSW-110-02-G-T-RA is housed in black thermoplastic.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    3 semanas
    • Price: $5.13
    1. 1+$5.13
    2. 25+$5.02
    3. 50+$4.90

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.