OmronSS-5GL2DInterruptor de acción ultrarrápida

Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever 5A 250VAC 0.49N Thru-Hole PC Pins

This SS-5GL2D snap-action switch from Omron can be actuated with very little physical force. It has a SPST configuration. This device has a maximum current rating of 5 A @ 125VAC 14VDC. This snap action switch has a minimum operating temperature of -25 °C and a maximum of 85 °C. The SS-5GL2D snap action switch has a PC pin termination style. The maximum AC voltage rating is 125 VAC and the maximum DC voltage rating is 14 VDC. This product is 19.8 mm long, 22.6 mm tall and 6.4 mm deep.

869 piezas: Se puede enviar en 2 días

    Total$1.78Price for 1

    • Se puede enviar en 2 días

      Ships from:
      Países Bajos
      Date Code:
      2537+
      Manufacturer Lead Time:
      35 semanas
      Country Of origin:
      Indonesia
      • In Stock: 869 piezas
      • Price: $1.7751

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.