BournsSRR7045-221MMontaje superficial de inductores

Inductor Power Shielded Wirewound 220uH 20% 1KHz 40Q-Factor Ferrite 0.64A 0.69Ohm DCR T/R

Use this power SRR7045-221M surface mount inductor from Bourns to make any circuit look clean and compact. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This device is made with wirewound technology. This SMD inductor has a maximum DC current of 450m A with a maximum resistance of 700m Ohm. It has an inductance of 220u H. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 5M(Typ) Hz. It has a tolerance of 20%. This product is 7.3 mm long, 4.8 mm tall and 7.3 mm deep.

14,000 piezas: Se puede enviar en 3 días

    Total$306.50Price for 1000

    • (1000)

      Se puede enviar en 3 días

      Ships from:
      Países Bajos
      Date Code:
      2520+
      Manufacturer Lead Time:
      22 semanas
      Country Of origin:
      China
      • In Stock: 14,000 piezas
      • Price: $0.3065

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.