| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | 8504.50.80.00 |
| Automotive | Yes |
| PPAP | Yes |
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Carbonyl Powder |
| Inductance (H) | 3.3u |
| Tolerance | 20% |
| Inductance Test Frequency (Hz) | 100K |
| Maximum DC Current (A) | 3.2 |
| Maximum Saturation Current (A) | 4.5 |
| Maximum DC Resistance (Ohm) | 0.09 |
| Minimum Quality Factor | 10 |
| Quality Test Frequency (Hz) | 100K |
| Minimum Self Resonant Frequency (Hz) | 35M(Typ) |
| Number of Terminals | 2 |
| Case Size | 2020 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 150 |
| Packaging | Tape and Reel |
| Maximum Product Length (mm) | 6 |
| Mounting | Surface Mount |
| Maximum Product Depth (mm) | 5.4 |
| Maximum Product Height (mm) | 1.5 |