Un 10-25% de rebaja
BournsSRP2010-R68MMontaje superficial de inductores
Inductor Power Shielded Wirewound 0.68uH 20% 1MHz Powdered Iron 3.1A 0.049Ohm DCR 0806 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Powdered Iron | |
| 0.68u | |
| 30 | |
| 20% | |
| 1M | |
| 3.1 | |
| 3.7 | |
| 0.049 | |
| 2 | |
| 0806 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 2.2 | |
| Surface Mount | |
| 1.8 | |
| 1 |
Use this power SRP2010-R68M surface mount inductor from Bourns to make any circuit look clean and compact. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It has an inductance of 680n H. This device is made with wirewound technology. This product is 2.2 mm long, 1 mm tall and 1.8 mm deep. It has a tolerance of 20%. This SMD inductor has a maximum DC current of 3.1 A with a maximum resistance of 49m Ohm. Its test frequency is 1M Hz.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

