SamtecSQT-120-01-L-DCabezales del conector y receptáculos PCB
Conn Socket Strip SKT 40 POS 2mm Solder ST Top Entry Thru-Hole FleXYZ™ Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 40 | |
| 2 | |
| Solder | |
| 2 | |
| Straight | |
| 2 | |
| 5.1/Contact | |
| 281VAC | |
| 10 | |
| -55 | |
| 125 | |
| 100 | |
| Tube | |
| 40.3 | |
| 4 | |
| 6.35 | |
| FleXYZ™ | |
| Contact Plating Thickness | (0.25/1.27)um |
| 2.29 | |
| Through Hole |
Reduce the possibility of accidentally shorting pins when using a printed circuit board with this socket strip SQT-120-01-L-D header connector from Samtec. This SKT connector's 40 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a straight body orientation. This is a 2-row connector. It has a maximum voltage rating of 450 VAC. Its pitch is 2 mm. It has a socket type gender. This device has a maximum current rating of 5.1 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This connector has an operating temperature of -55 to 125 °C. This product is 40.3 mm long, 6.35 mm tall and 4 mm deep. It uses the solder termination method. SQT-120-01-L-D is housed in black liquid crystal polymer.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

