TDKSPM3012T-1R0MMontaje superficial de inductores
Inductor Power Shielded Wirewound 1uH 20% 100KHz Metal 2.8A 0.0627Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| SPM3012T-1R0M | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Metal | |
| 1u | |
| 20% | |
| 100K | |
| 2.8(Typ) | |
| 3.4 | |
| 0.0627 | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 3.3 | |
| Surface Mount | |
| 3.1 | |
| 1.2 |
This power SPM3012T-1R0M surface mount inductor from TDK is placed on the surface of a PCB during surface mount manufacturing processing. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This SMD inductor has a maximum DC current of 2.8(Typ) A with a maximum resistance of 62.7m Ohm. This device is made with wirewound technology. Its test frequency is 100K Hz. It has a tolerance of 20%. This product is 3.3 mm long, 1.2 mm tall and 3.1 mm deep. It has an inductance of 1u H.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

