VishaySOMC160110K0GRZ399Redes y matrices del resistor
Res Thick Film NET 10K Ohm 2% 1.2W ±100ppm/°C BUS Molded 16-Pin SOIC Gull Wing SMD T/R
| Not Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.10 | |
| Automotive | No |
| PPAP | No |
| Network | |
| 15 | |
| 10K | |
| 2% | |
| 50 | |
| 1.2 | |
| 0.08 | |
| Thick Film | |
| -55 | |
| 150 | |
| ±100 | |
| 70 to 150 | |
| BUS | |
| Molded | |
| Gull Wing | |
| 16 | |
| 1.27 | |
| Tape and Reel | |
| SOIC | |
| Rectangular | |
| SOIC | |
| 11.18 | |
| 7.62 | |
| 2.03 | |
| 2.16 | |
| Surface Mount |
Downsize multiple resistors onto a single chip with the SOMC160110K0GRZ399 resistor array, developed by Vishay. This dependable part has a power rating of 1.2 W and a power rating per resistor of 0.08 W. This product's 15 resistors have a value of 10K Ohm. Its temperature coefficient is ±100 ppm/°C. It has 16 terminals. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This product's terminal pitch is 1.27 mm. This part has an operating temperature of -55 to 150 °C. This product is 11.18 mm long, 2.16 mm tall and 7.62 mm deep. The SOMC160110K0GRZ399 part has a gull wing termination style. This device is made with thick film technology. It has a tolerance of 2%.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

