Texas InstrumentsSN74AUP1T158DCKRMultiplexores

Multiplexer 1-Element Push-Pull 2-IN 6-Pin SC-70 T/R

The SN74AUP1T158DCKR multiplexer from Texas Instruments is designed specifically to decrease the number of input lines within your circuit. This multiplexer has an operating temperature range of -40 °C to 85 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This inverting device has a typical operating supply voltage of 2.5|3.3 V. Its minimum operating supply voltage of 2.3 V, while its maximum is 3.6 V. It is made in a 1 x 2:1 configuration.

No Stock Available

Quantity Increments of 3000 Minimum 3000
  • Manufacturer Lead Time:
    6 semanas
    • Price: $0.1571
    1. 3000+$0.1571
    2. 6000+$0.1555
    3. 9000+$0.1540
    4. 12000+$0.1524
    5. 15000+$0.1509
    6. 24000+$0.1494
    7. 30000+$0.1479
    8. 60000+$0.1464
    9. 120000+$0.1450

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.