Texas InstrumentsSN74AHCT86DRCompuertas

XOR Gate 4-Element 2-IN 14-Pin SOIC T/R

SN74AHCT86DR logic gates, developed by Texas Instruments, are a great way to implement fundamental logical decisions. This gate has a minimum operating temperature of -40 °C and a maximum of 85 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V.

Import TariffMay apply to this part

Total en Stock: 3,142 piezas

Regional Inventory: 642

    Total$0.12Price for 1

    642 en existencias: Se puede enviar mañana

    • Service Fee  $7.00

      Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      1745+
      Manufacturer Lead Time:
      6 semanas
      Minimum Of :
      1
      Maximum Of:
      642
      Country Of origin:
      Malaisia
         
      • Price: $0.1170
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      1745+
      Manufacturer Lead Time:
      6 semanas
      Country Of origin:
      Malaisia
      • In Stock: 642 piezas
      • Price: $0.1170
    • (2500)

      Se puede enviar en 3 días

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      12 semanas
      • In Stock: 2,500 piezas
      • Price: $0.1479

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.