SamtecSMS-136-02-S-DCabezales del conector y receptáculos PCB
Conn Socket Strip SKT 72 POS 1.27mm Solder ST Thru-Hole Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 72 | |
| 2 | |
| Solder | |
| 1.27 | |
| Straight | |
| 5/Contact | |
| 424VDC|300VAC | |
| 10 | |
| -55 | |
| 125 | |
| Tube | |
| 45.72 | |
| 5.59 | |
| 8.51 | |
| Through Hole |
Support physical configuration options for jumper posts by mounting this socket strip SMS-136-02-S-D header connector from Samtec. This SKT connector's 72 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a socket type gender. Its pitch is 1.27 mm. It has a straight body orientation. This is a 2-row connector. This device has a maximum current rating of 5 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 45.72 mm long, 8.51 mm tall and 5.59 mm deep. This connector has an operating temperature of -55 to 125 °C. SMS-136-02-S-D is housed in liquid crystal polymer. It uses the solder termination method.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

