VishaySML4742-E3/61Zener

Diode Zener Single 12V 10% 1000mW 2-Pin SMA T/R

Check out this perfect SML4742-E3/61 zener diode from Vishay for operating in the reverse breakdown region. Its maximum leakage current is 5 μA. Its test current is 21 mA. Its maximum power dissipation is 1000 mW. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It is made in a single configuration. This zener diode has a minimum operating temperature of -65 °C and a maximum of 150 °C. This zener device has a nominal voltage of 12 V and a voltage tolerance of 10%.

14,400 piezas: Se puede enviar en 2 días

    Total$270.36Price for 1800

    • (1800)

      Se puede enviar en 2 días

      Ships from:
      Países Bajos
      Date Code:
      2507+
      Manufacturer Lead Time:
      7 semanas
      Country Of origin:
      China
      • In Stock: 14,400 piezas
      • Price: $0.1502

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.