Un 10-25% de rebaja

SamtecSLW-106-01-G-SCabezales del conector y receptáculos PCB

Conn Socket Strip SKT 6 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk

Protect your printed circuit boards from accidental damages with Samtec's socket strip SLW-106-01-G-S header connector. This SKT connector's 6 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 1-row connector. Its pitch is 2.54 mm. It has a straight body orientation. It has a socket type gender. It has a maximum voltage rating of 50 VAC. This device has a maximum current rating of 5.2 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. SLW-106-01-G-S is housed in black polyester. It uses the solder termination method. This product is 15.24 mm long, 4.57 mm tall and 2.54 mm deep. This connector has an operating temperature of -55 to 125 °C.

90 piezas: Se puede enviar en 8 días

    Total$1.58Price for 1

    • Se puede enviar en 8 días

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 semanas
      • In Stock: 90 piezas
      • Price: $1.58

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.