KOA CorporationSLN3TTED24L0DEnsamble fijo de resistor en una sola superficie
Res 4528 0.024 Ohm 0.5% 3W ±75ppm/°C J-Lead SMD T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | Yes |
| PPAP | Unknown |
| 24m | |
| 0.5% | |
| Yes | |
| 3 | |
| -55 | |
| 180 | |
| ±75 | |
| 120 to 180 | |
| No | |
| No | |
| No | |
| Molded | |
| 4528 | |
| J-Lead | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 4528 | |
| 11.5 | |
| 7 | |
| 2.4 | |
| ±0.3 | |
| ±0.2 | |
| ±0.2 | |
| Surface Mount |
Use this SLN3TTED24L0D fixed single surface-mount resistor from KOA Speer Electronics to obtain a visually clean layout. This product has a resistance value of 24m Ohm. This dependable part has a power rating of 3 W. It is also complete with current sensing technology. Its temperature coefficient is ±75 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It has a tolerance of 0.5%. This part has an operating temperature of -55 to 180 °C. This product is 11.5 mm long, 2.4 mm tall and 7 mm deep. The SLN3TTED24L0D part has a j-lead termination style.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

