Fischer ElektronikSL 3 025 09 GCabezales del conector y receptáculos PCB

Conn Unshrouded Header HDR 9 POS 2.54mm Solder RA Side Entry Thru-Hole

Support physical configuration options for jumper posts by mounting this unshrouded SL 3 025 09 G header connector from Fischer Elektronik. This HDR connector's 9 contacts that are made out of brass and plated with gold. Its pitch is 2.54 mm. It has a maximum voltage rating of 250 VAC. This is a 1-row connector. It has a header type gender. It has a right angle body orientation. This device has a maximum current rating of 3 A. It uses the solder termination method. This connector has an operating temperature of -40 to 163 °C. SL 3 025 09 G is housed in polyamide 4/6. This product is 22.86 mm long, 2.5 mm tall and 10.41 mm deep.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.