KOA CorporationSL2TTED10R0FEnsamble fijo de resistor en una sola superficie
Res 4527 10 Ohm 1% 2W ±100ppm/°C J-Lead SMD T/R Automotive
| Compliant with Exemption | |
| EAR99 | |
| LTB | |
| 8533.21.00.70 | |
| Automotive | Yes |
| PPAP | Unknown |
| 10 | |
| 1% | |
| 500 | |
| Yes | |
| 2 | |
| -55 | |
| 180 | |
| ±100 | |
| 70 to 180 | |
| No | |
| No | |
| No | |
| Molded | |
| 4527 | |
| J-Lead | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 4527 | |
| 11.5 | |
| 7 | |
| 2.5 | |
| 0.476 | |
| Surface Mount |
The SL2TTED10R0F fixed single surface-mount resistor from KOA Speer Electronics makes it easy to add resistors to your circuit board. This dependable part has a power rating of 2 W. This product has a resistance value of 10 Ohm. It is also complete with current sensing technology. Its temperature coefficient is ±100 ppm/°C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It has a tolerance of 1%. This device is made with thick film technology. This part has an operating temperature of -55 to 180 °C. This product is 11.5 mm long and 7 mm. The SL2TTED10R0F part has a j-lead termination style.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

