BournsSDR6603-331MMontaje superficial de inductores
Inductor Power Unshielded Wirewound 330uH 20% 100KHz 42Q-Factor Ferrite 0.16A 3.8Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Unshielded | |
| Ferrite | |
| 330u | |
| 20% | |
| 100K | |
| 0.16 | |
| 0.18(Typ) | |
| 3.8 | |
| 42 | |
| 796K | |
| 5M(Typ) | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 6.6 | |
| Surface Mount | |
| 4.45 | |
| 2.92 |
Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this power SDR6603-331M surface mount inductor from Bourns is perfect for you! This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 6.6 mm long, 2.92 mm tall and 4.45 mm deep. This SMD inductor has a maximum DC current of 160m A with a maximum resistance of 3.8 Ohm. This device is made with wirewound technology. It has an inductance of 330u H. It has a tolerance of 20%. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 5M(Typ) Hz.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

