BournsSDR0503-682JLMontaje superficial de inductores

Inductor Power Unshielded Wirewound 6800uH 5% 1KHz 40Q-Factor Ferrite 0.034A 80Ohm DCR T/R

This power SDR0503-682JL surface mount inductor from Bourns is ideal for saving valuable space on a PCB. This SMD inductor has an operating temperature range of -40 °C to 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 5.3 mm long, 3.3 mm tall and 5.1 mm deep. This SMD inductor has a maximum DC current of 34m A with a maximum resistance of 80 Ohm. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 1M Hz. It has an inductance of 6.8m H. It has a tolerance of 5%. This device utilizes wirewound technology.

3,500 piezas: Se puede enviar en 2 días

    Total$131.55Price for 500

    • (500)

      Se puede enviar en 2 días

      Ships from:
      Países Bajos
      Date Code:
      2508+
      Manufacturer Lead Time:
      16 semanas
      Country Of origin:
      China
      • In Stock: 3,500 piezas
      • Price: $0.2631

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.