BournsSDE0403A-470KMontaje superficial de inductores
Inductor Power Unshielded Wirewound 47uH 10% 1MHz Ferrite 0.5A 0.631Ohm DCR Automotive AEC-Q200 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | Yes |
| PPAP | Yes |
| Power | |
| Wirewound | |
| Unshielded | |
| Ferrite | |
| 47u | |
| 10% | |
| 1M | |
| 0.5(Typ) | |
| 0.65(Typ) | |
| 0.631 | |
| 16M(Typ) | |
| 2 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 4.8 | |
| Surface Mount | |
| 4.3 | |
| 3.5 |
An ideal space-saving electronic component is this power SDE0403A-470K surface mount inductor from Bourns. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 4.8 mm long, 3.5 mm tall and 4.3 mm deep. It has a tolerance of 10%. Its test frequency is 1M Hz, while its minimum self-resonant frequency is 16M(Typ) Hz. It has an inductance of 47u H. This SMD inductor has a maximum DC current of 500mA (typ) with a maximum resistance of 631m Ohm. This device is made with wirewound technology.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

