STMicroelectronicsSD3932RF MOSFETs
Trans RF MOSFET N-CH 250V 20A 5-Pin Case M-244 Tube
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| Dual Common Source | |
| Enhancement | |
| N | |
| 2 | |
| 250 | |
| ±20 | |
| 3(Min) | |
| 20 | |
| 649@100V | |
| 6@100V | |
| 134@100V | |
| 2.5(Min) | |
| 500000 | |
| 425(Typ) | |
| 26.8 | |
| 250 | |
| 66 | |
| -65 | |
| 200 | |
| Tube | |
| Industrial | |
| Mounting | Screw |
| Package Height | 5.84(Max) |
| Package Width | 10.34(Max) |
| Package Length | 34.16(Max) |
| PCB changed | 5 |
| Supplier Package | Case M-244 |
| 5 |
This SD3932 RF amplifier from STMicroelectronics is a semiconductor-based transistor that amplifies or switches electronic signals and electrical power in a circuit. Its maximum power dissipation is 500000 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. Its maximum frequency is 250 MHz. This RF power MOSFET has an operating temperature range of -65 °C to 200 °C. This N channel RF power MOSFET operates in enhancement mode.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

