LittelfuseSA5.0CASupresores de voltaje transitorio (TVS)
Diode TVS Single Bi-Dir 5V 500W 2-Pin DO-15 T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| Bi-Directional | |
| 1 | |
| 6.4 | |
| 9.2 | |
| 5 | |
| 55.4 | |
| 1200 | |
| 10 | |
| 500 | |
| -65 | |
| 175 | |
| 3000 | |
| 0.4 | |
| Tape and Reel | |
| Diameter | 3.6(Max) mm |
| Mounting | Through Hole |
| Package Length | 7.6(Max) mm |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-15 |
| 2 | |
| Lead Shape | Through Hole |
Save yourself hassle by equipping your device with Littelfuse's SA5.0CA TVS diode which will react to sudden or momentary overvoltage conditions. Its test current is 10 mA. Its peak pulse power dissipation is 500 W. This device's maximum clamping voltage is 9.2 V and minimum breakdown voltage is 6.4 V. Its maximum leakage current is 1200 μA. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 175 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

