VishayRWR89S1821FRB12Resistor sujeto a orificio pasante simple

Res Wirewound 1.82K Ohm 1% 3W ±20ppm/°C 0.01% Silicone AXL Bulk

Looking for a traditional mounting method for resistors? Look no further, this RWR89S1821FRB12 fixed single through-hole resistor from Vishay will get the job done. This product has a resistance value of 1.82K Ohm. This part has a power rating of 3 W. Its temperature coefficient is ±20 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. The RWR89S1821FRB12 part has an axial termination style. This product is 14.22 mm long. This device is made with wirewound technology. This part has an operating temperature of -55 to 250 °C. It has a tolerance of 1%. It is reliable with a failure rate grade of R.

No Stock Available

Quantity Increments of 1 Minimum 100
  • Manufacturer Lead Time:
    10 semanas
    • Price: $6.938
    1. 1+$6.938
    2. 500+$6.303

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.