VishayRWR81SR226FRB12Resistor sujeto a orificio pasante simple

Res Wirewound 0.226 Ohm 1% 1W ±650ppm/°C 0.01% Silicone AXL Bulk

The RWR81SR226FRB12 fixed single through-hole resistor, developed by Vishay, can offer you a more traditional mounting method for resistors in your circuit. This durable part has a power rating of 1 W. This product has a resistance value of 226m Ohm. Its temperature coefficient is ±650 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This part has an operating temperature of -55 to 250 °C. It has a tolerance of 1%. The RWR81SR226FRB12 part has an axial termination style. This product is 6.35 mm long. This device is made with wirewound technology. It is reliable with a failure rate grade of R.

No Stock Available

Quantity Increments of 1 Minimum 100
  • Manufacturer Lead Time:
    15 semanas
    • Price: $11.134
    1. 1+$11.134
    2. 500+$9.894

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.