Mean Well EnterprisesRSP-320-15Suministro de energía de AC a CC
AC/DC Power Supply Single-OUT 15V 21.4A 321W 9-Pin
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.10 | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Enclosed | |
| AC/DC | |
| 1 | |
| Fixed | |
| 15 | |
| 21.4 | |
| 321 | |
| 88 | |
| 110|230 | |
| 264 | |
| 124 | |
| 370 | |
| 3000VAC | |
| 0.3% | |
| 0.5% | |
| 4(Typ) | |
| 47 to 63 | |
| ±1 | |
| 88.5(Typ) | |
| No | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| Yes | |
| 150mV(Max) | |
| No | |
| -30 | |
| 70 | |
| 900 | |
| Mounting | Chassis |
| Package Height | 30 mm |
| Package Width | 115 mm |
| Package Length | 215 mm |
| PCB changed | 9 |
| 9 |
This RSP-320-15 AC to DC power supply from Mean-Well USA, Inc. safely converts alternating currents into direct currents that your electronic devices can make use of. It has a voltage of 15 V and maximum output power of 321 W. This part's single output can handle a current up to 21.4 A. This part has a minimum operating temperature of -30 °C and a maximum of 70 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

