SamtecRSM-111-02-S-D-P-TRCabezales del conector y receptáculos PCB
Conn Socket Strip SKT 22 POS 1.27mm Solder ST Top Entry SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 22 | |
| 2 | |
| Solder | |
| 1.27 | |
| Straight | |
| 2.54 | |
| 3.8/Contact | |
| 410VDC|290VAC | |
| 5000 | |
| 15 | |
| -55 | |
| 125 | |
| 100 | |
| Tape and Reel | |
| 14.22 | |
| 6.48 | |
| 6.1 | |
| Surface Mount |
Mounting this socket strip RSM-111-02-S-D-P-TR header connector from Samtec to your printed circuit board can help you support multiple physical configuration options. This SKT connector has 22 contacts that are plated with gold over nickel. It has a socket type gender. Its pitch is 1.27 mm. It has a straight body orientation. This is a 2-row connector. This device has a maximum current rating of 3.1 A/contact. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This product is 14.22 mm long, 6.1 mm tall and 6.48 mm deep. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C. RSM-111-02-S-D-P-TR is housed in black liquid crystal polymer.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

