Mean Well EnterprisesRQ-125CSuministro de energía de AC a CC
AC/DC Power Supply Quad-OUT 5V/15V/-5V/-15V 12A/4A/1A/1A 122.5W 8-Pin
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.20 | |
| Automotive | No |
| PPAP | No |
| Switching | |
| Enclosed | |
| AC/DC | |
| 4 | |
| Fixed | |
| 5|15|-5|-15 | |
| 1|12|4 | |
| 122.5 | |
| 88 | |
| 264 | |
| 248 | |
| 373 | |
| 3000VAC | |
| 1%|0.5% | |
| 1%|3%|6%|2% | |
| 3(Typ) | |
| 47 to 63 | |
| ±2|8/-3|6/-10|±5 | |
| 80(Typ) | |
| No | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| Yes | |
| 80mV(Max)|120mV(Max) | |
| No | |
| -25 | |
| 70 | |
| 700 | |
| Mounting | Chassis |
| Package Height | 38 mm |
| Package Width | 98 mm |
| Package Length | 199 mm |
| PCB changed | 8 |
| 8 |
This RQ-125C AC to DC power supply from Mean-Well USA, Inc. safely converts alternating currents into direct currents that your electronic devices can make use of. It has a voltage of 5|15|-5|-15 V and maximum output power of 122.5 W. This part's 4 outputs can handle a current up to 12|4|1|1 A. This part has a temperature range of -25 °C to 70 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

