Un 50-75% de rebaja
Stackpole ElectronicsRPC2512JT12R0Ensamble fijo de resistor en una sola superficie
Res Thick Film 2512 12 Ohm 5% 1.5W ±200ppm/°C Pad SMD T/R Automotive AEC-Q200
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | Yes |
| PPAP | Unknown |
| 12 | |
| 5% | |
| 500 | |
| No | |
| 1.5 | |
| Thick Film | |
| -55 | |
| 155 | |
| ±200 | |
| 70 to 155 | |
| No | |
| Yes | |
| No | |
| 2512 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 2512 | |
| 6.35 | |
| 3.1 | |
| 0.55 | |
| 0.039448 | |
| Surface Mount |
Use this RPC2512JT12R0 fixed single surface-mount resistor from SEI Stackpole Electronics to obtain a visually clean layout. This durable part has a power rating of 1.5 W. This product has a resistance value of 12 Ohm. This resistor is also complete with an anti-surge control valve. Its temperature coefficient is ±200 ppm/°C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product is 6.35 mm long, 0.55 mm tall and 3.2 mm deep. It has a tolerance of 5%. This part has an operating temperature of -55 to 155 °C. This device utilizes thick film technology.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

