VishayRNC55H20R0FSRE5Resistor sujeto a orificio pasante simple

Res Metal Film 20 Ohm 1% 0.1W(1/10W) ±50ppm/°C 0.001% Epoxy AXL T/R

Look no further than Vishay's RNC55H20R0FSRE5 fixed single through-hole resistor, a cost-effective component that can be easily soldered to any printed circuit board. This product has a resistance value of 20 Ohm. This dependable part has a power rating of 0.125 (1/8) W. Its temperature coefficient is ±50 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This part has an operating temperature of -65 to 175 °C. It is reliable with a failure rate grade of S. This device is made with metal film technology. This product is 6.35 mm long. The RNC55H20R0FSRE5 part has an axial termination style. It has a tolerance of 1%.

500 piezas: Se puede enviar en 2 días

    Total$398.25Price for 500

    • (500)

      Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      2329+
      Manufacturer Lead Time:
      12 semanas
      Country Of origin:
      Estados Unidos de América
      • In Stock: 500 piezas
      • Price: $0.7965

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.