VishayRNC55H1001FSRE6Resistor sujeto a orificio pasante simple
Res Metal Film 1K Ohm 1% 0.1W(1/10W) ±50ppm/°C 0.001% Epoxy AXL T/R
| Not Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.90 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| 1K | |
| 1% | |
| 200 | |
| 0.1 (1/10) | |
| Metal Film | |
| -65 | |
| 175 | |
| ±50 | |
| 125 to 175 | |
| No | |
| No | |
| Epoxy | |
| Axial | |
| 2 | |
| Not Formed | |
| Tape and Reel | |
| Cylindrical | |
| 2.39 | |
| 6.35 | |
| 0.35 | |
| 0.64 | |
| 38.1 | |
| ±0.3 | |
| +0.79|-1.17 | |
| S | |
| Through Hole |
Looking for a traditional mounting method for resistors? Look no further, this RNC55H1001FSRE6 fixed single through-hole resistor from Vishay will get the job done. This product has a resistance value of 1K Ohm. This durable part has a power rating of 0.125 (1/8) W. Its temperature coefficient is ±50 ppm/°C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This device is made with metal film technology. It is reliable with a failure rate grade of S. The RNC55H1001FSRE6 part has an axial termination style. This product is 6.35 mm long. It has a tolerance of 1%. This part has an operating temperature of -65 to 175 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

