VishayRN60D1962FB14Resistor sujeto a orificio pasante simple

Res Metal Film 19.6K Ohm 1% 0.25W(1/4W) ±100ppm/°C Epoxy AXL Bulk

If your printed circuit design utilizes more traditional mounting methods for components, look no further than the RN60D1962FB14 fixed single through-hole resistor, developed by Vishay. This product has a resistance value of 19.6K Ohm. This dependable part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±100 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This part has an operating temperature of -65 to 175 °C. The RN60D1962FB14 part has an axial termination style. This device utilizes metal film technology. It has a tolerance of 1%. This product is 8.74 mm long.

No Stock Available

Quantity Increments of 1 Minimum 100
  • Manufacturer Lead Time:
    28 semanas
    • Price: $3.5350
    1. 1+$3.5350
    2. 500+$0.5605
    3. 1000+$0.2809
    4. 5000+$0.2321

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.