VishayRN55C2212FB14Resistor sujeto a orificio pasante simple

Res Metal Film 22.1K Ohm 1% 0.1W(1/10W) ±50ppm/°C Epoxy AXL Bulk

If you are looking for a cost-effective, easy to solder resistor, the RN55C2212FB14 fixed single through-hole resistor from Vishay is the component for you. This product has a resistance value of 22.1K Ohm. This dependable part has a power rating of 0.1 (1/10) W. Its temperature coefficient is ±50 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. It has a tolerance of 1%. This part has an operating temperature of -65 to 175 °C. This product is 6.1 mm long. This device utilizes metal film technology. The RN55C2212FB14 part has an axial termination style.

No Stock Available

Quantity Increments of 1 Minimum 100
  • Manufacturer Lead Time:
    10 semanas
    • Price: $2.6160
    1. 1+$2.6160
    2. 500+$0.7241
    3. 1000+$0.3943
    4. 5000+$0.1056

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.