VishayRLR05C6802GSRE6Resistor sujeto a orificio pasante simple

Res Metal Film 68K Ohm 2% 0.125W(1/8W) ±100ppm/°C 0.001% Epoxy AXL T/R

If you are designing a basic printed circuit that requires some resistance between components, the RLR05C6802GSRE6 fixed single through-hole resistor from Vishay can offer you a solution. This product has a resistance value of 68K Ohm. This dependable part has a power rating of 0.125 (1/8) W. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It has a tolerance of 2%. This device utilizes metal film technology. The RLR05C6802GSRE6 part has an axial termination style. It is reliable with a failure rate grade of S. This product is 3.81 mm long. This part has an operating temperature of -65 to 150 °C.

No Stock Available

Quantity Increments of 1000 Minimum 1000
  • Manufacturer Lead Time:
    28 semanas
    • Price: $1.2928
    1. 500+$1.2928

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.