BournsRLB0912-100KLInductor de plomo
Inductor Power Wirewound 10uH 10% 1KHz 60Q-Factor Ferrite 2.5A 0.043Ohm DCR RDL Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Ferrite | |
| 10u | |
| 10 | |
| 10% | |
| 1K | |
| 2.5(Typ) | |
| 3.6(Typ) | |
| 0.043 | |
| 60 | |
| 2.52M | |
| 27M | |
| Through Hole | |
| Radial | |
| 5 | |
| 2 | |
| -40 | |
| 125 | |
| Bag | |
| 9.2 | |
| 11 |
This power RLB0912-100KL leaded inductor from Bourns is available for both power applications and RF applications. This part has a pitch of 5 mm. This leaded inductor has an operating temperature range of -40 °C to 105 °C. It has an inductance of 10u H. It has a tolerance of 10%. This product is 11 mm tall with a diameter of 9.2 mm. This leaded inductor has a maximum DC current of 2.1 A with a maximum resistance of 43m Ohm. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 27M Hz. This device utilizes wirewound technology.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

