KOA CorporationRK73H1JTTD1002FEnsamble fijo de resistor en una sola superficie
Res Thick Film 0603 10K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
The KOA Speer thick film chip resistor is constructed with a sulfur-proof electrode material and offer precision tolerances of 0.5% and 1.0% with a resistance range of 1Ω to 10MΩ. It has a power rating of 30mW to 1W and an operating temperature range of -55°C to +125°C. This resistor has a thick metal glaze film to provide excellent heat resistance and weather resistance for high stability and reliability.
Features and Benefits:
• Small size and light weight
• Excellent heat resistance and weather resistance are ensured by
the use of metal glaze thick film
• High stability and high reliability with the triple-layer structure
of electrode
• Applicable to various kinds of automatic mounters for taping
• Suitable for both flow and reflow solderings
• Products with lead free termination meet EU-RoHS requirements
EU-RoHS regulation is not intended for Pb-glass contained in
electrode, resistor element and glass
• AEC-Q200 qualified (Exemption 1F)
Application:
• Power supplies
• Factory automation
• Car electronics
• Oil-rich environments
• Outdoor environments such as welding, mining, agriculture, and wineries
Certification:
• IEC 60115-8
• JIS C 5201-8
• EIAJ RC-2134C
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| 10K | |
| 1% | |
| 75 | |
| No | |
| 0.1 (1/10) | |
| Thick Film | |
| -55 | |
| 155 | |
| ±100 | |
| 70 to 155 | |
| Moisture Resistant | |
| No | |
| No | |
| No | |
| 0603 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 0603 | |
| 1.6 | |
| 0.8 | |
| 0.45 | |
| 0.00214 | |
| ±0.2 | |
| ±0.1 | |
| ±0.1 | |
| Surface Mount |
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

