KOA CorporationRK73B2HTTE273JEnsamble fijo de resistor en una sola superficie

Res Thick Film 2010 27K Ohm 5% 0.75W(3/4W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200

The RK73B2HTTE273J fixed single surface-mount resistor from KOA Speer Electronics makes it easy to add resistors to your circuit board. This part has a power rating of 0.75 (3/4) W. This product has a resistance value of 27K Ohm. Its temperature coefficient is ±200 ppm/°C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This product is 5 mm long, 0.6 mm tall and 2.5 mm deep. It has a tolerance of 5%. This device is made with thick film technology. This part has an operating temperature of -55 to 155 °C.

No Stock Available

Quantity Increments of 4000 Minimum 4000
  • Manufacturer Lead Time:
    6 semanas
    • Price: $0.0304
    1. 4000+$0.0304
    2. 8000+$0.0298
    3. 20000+$0.0295
    4. 24000+$0.0292
    5. 40000+$0.0286
    6. 60000+$0.0284
    7. 100000+$0.0281
    8. 120000+$0.0279

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.