AmphenolRJFTV2PE1GTelecomunicaciones y teléfono del conector

Conn RJ-45 RCP 8 POS ST Flange Mount 8 Terminal 1 Port Cat 5e

This modular ip67 rj-45 RJFTV2PE1G telephone and telecom connector from Amphenol is typically used in applications where high-speed signals are an essential part of maintaining the network. This RCP connector has 8 RCP contacts. This connector has a single port. It has a straight body orientation. It has a receptacle type gender. This part has an operating temperature of -40 to 85 °C. This product is 92 mm long, 36.53 mm tall and 36.53 mm deep.

Import TariffMay apply to this part

2 piezas: Se puede enviar en 4 días

    Total$135.67Price for 1

    • Se puede enviar en 4 días

      Ships from:
      Estados Unidos de América
      Date Code:
      +
      Manufacturer Lead Time:
      2 semanas
      Country Of origin:
      Francia
      • In Stock: 2 piezas
      • Price: $135.67

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.