VishayRER65F3R16RC02

Res Wirewound 3.16Ohm 1% 10W ±50ppm/°C R Aluminum Housed Axial Card

For all your nontraditional resistor mounting needs using this RER65F3R16RC02 fixed single-mount resistor from Vishay will get you the proper resistance. This durable part has a power rating of 10 W. This product has a resistance value of 3.16 Ohm. Its temperature coefficient is ±50 ppm/°C. This device utilizes wirewound technology. This product is 34.93 mm long, 9.91 mm tall and 20.32 mm deep. This part has an operating temperature of -55 to 250 °C. It has a tolerance of 1%. The RER65F3R16RC02 part has an axial termination style. It is reliable with a failure rate grade of R.

No Stock Available

Quantity Increments of 10 Minimum 10
  • Manufacturer Lead Time:
    20 semanas
    • Price: $33.72
    1. 10+$33.72
    2. 100+$25.46

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.