| Not Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.80 | |
| Automotive | No |
| PPAP | No |
For all your nontraditional resistor mounting needs using this RE65G25R0C02 fixed single-mount resistor from Vishay will get you the proper resistance. This part has a power rating of 10 W. This product has a resistance value of 25 Ohm. Its temperature coefficient is ±20 ppm/°C. This device is made with wirewound technology. This part has an operating temperature of -55 to 250 °C. This product is 34.93 mm long, 9.91 mm tall and 20.32 mm deep. The RE65G25R0C02 part has an axial termination style. It has a tolerance of 1%.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

